Similar

EPM7128AELC84-10 | |
|---|---|
DigiKey Part Number | 544-1201-5-ND |
Manufacturer | |
Manufacturer Product Number | EPM7128AELC84-10 |
Description | IC CPLD 128MC 10NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7128AELC84-10 Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Tube | Number of I/O 68 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 84-LCC (J-Lead) |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 84-PLCC (29.31x29.31) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-10TN100I | Lattice Semiconductor Corporation | 359 | 220-1046-ND | 17,38000 € | Similar |




