EPM570T100C5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 30,49000 €
Datasheet
5M240ZT100I5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570T100C5

DigiKey Part Number
544-1299-ND
Manufacturer
Manufacturer Product Number
EPM570T100C5
Description
IC CPLD 440MC 5.4NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM570T100C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5.4 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
570
Number of Macrocells
440
Number of I/O
76
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes