EPF6010ATI100-2N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 325
Unit Price: 23,10000 €
Datasheet
FLEX 6000 Field Programmable Gate Array (FPGA) IC 71 880 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6010ATI100-2N

DigiKey Part Number
EPF6010ATI100-2N-ND
Manufacturer
Manufacturer Product Number
EPF6010ATI100-2N
Description
IC FPGA 71 I/O 100TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 71 880 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
88
Number of Logic Elements/Cells
880
Number of I/O
71
Number of Gates
10000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes