EP4S100G3F45I1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 36.131,53417 €
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 781 17661952 291200 1932-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4S100G3F45I1

DigiKey Part Number
EP4S100G3F45I1-ND
Manufacturer
Manufacturer Product Number
EP4S100G3F45I1
Description
IC FPGA 781 I/O 1932FBGA
Customer Reference
Detailed Description
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 781 17661952 291200 1932-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11648
Number of Logic Elements/Cells
291200
Total RAM Bits
17661952
Number of I/O
781
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1932-FBGA, FC (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes