EP3SL110F780C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 4.000,09528 €
Stratix® III L Field Programmable Gate Array (FPGA) IC 488 4992000 107500 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3SL110F780C3N

DigiKey Part Number
EP3SL110F780C3N-ND
Manufacturer
Manufacturer Product Number
EP3SL110F780C3N
Description
IC FPGA 488 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® III L Field Programmable Gate Array (FPGA) IC 488 4992000 107500 780-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP3SL110F780C3N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4300
Number of Logic Elements/Cells
107500
Total RAM Bits
4992000
Number of I/O
488
Voltage - Supply
0.86V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes