
IGT2731M130 | |
|---|---|
DigiKey Part Number | 2251-IGT2731M130-ND |
Manufacturer | |
Manufacturer Product Number | IGT2731M130 |
Description | RF MOSFET HEMT 50V PL44A1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 25 mA 2.7GHz ~ 3.1GHz 16dB 130W PL44A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Technologies Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 2.7GHz ~ 3.1GHz | |
Gain | 16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 130W | |
Voltage - Rated | 16 V | |
Mounting Type | Chassis Mount | |
Package / Case | PL44A1 | |
Supplier Device Package | PL44A1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 554,05600 € | 2.770,28 € |
| 10 | 536,59000 € | 5.365,90 € |
| Unit Price without VAT: | 554,05600 € |
|---|---|
| Unit Price with VAT: | 670,40776 € |

