Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Integra Enclosures Customization

H12104HC-6P-WHT

DigiKey Part Number
2321-H12104HC-6P-WHT-ND
Manufacturer
Manufacturer Product Number
H12104HC-6P-WHT
Description
ENCLOSURE PLAS 12.54"L X 10.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged Door
Mfr
Material
Series
Color
White, Clear Cover/Door
Packaging
Box
Thickness
0.180" (4.57mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
4.000" (101.60mm)
Weight
4 lbs (1.8 kg)
Area (L x W)
120in² (774cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,87000 €121,87 €
5104,17600 €520,88 €
1098,16300 €981,63 €
Manufacturers Standard Package
Unit Price without VAT:121,87000 €
Unit Price with VAT:147,46270 €