
INND-SS40RCB | |
|---|---|
DigiKey Part Number | 1830-1138-2-ND - Tape & Reel (TR) 1830-1138-1-ND - Cut Tape (CT) 1830-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INND-SS40RCB |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 24mcd |
Number of Characters 1 | Wavelength - Peak 644nm |
Size / Dimension 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,82100 € | 82,10 € |
| 500 | 0,70478 € | 352,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66681 € | 666,81 € |
| 2.000 | 0,63464 € | 1.269,28 € |
| 3.000 | 0,61816 € | 1.854,48 € |
| 5.000 | 0,59956 € | 2.997,80 € |
| 7.000 | 0,58851 € | 4.119,57 € |
| 10.000 | 0,57773 € | 5.777,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

