Parametric Equivalent

INND-SS40GAG | |
|---|---|
DigiKey Part Number | INND-SS40GAG-ND |
Manufacturer | |
Manufacturer Product Number | INND-SS40GAG |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.2V 20mA 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Inolux | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 4mcd |
Number of Characters 1 | Wavelength - Peak 525nm |
Size / Dimension 0.591" H x 0.362" W x 0.124" D (15.00mm x 9.20mm x 3.15mm) | Power Dissipation (Max) 114mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-SS40GAB | Inolux | 0 | INND-SS40GAB-ND | 0,60207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60207 € | 3.010,35 € |
| Unit Price without VAT: | 0,60207 € |
|---|---|
| Unit Price with VAT: | 0,72850 € |


