White LED Indication - Discrete 3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3V 2-SMD, No Lead
IN-S126AS-Bottom

IN-S126ASUW

DigiKey Part Number
1830-1047-2-ND - Tape & Reel (TR)
1830-1047-1-ND - Cut Tape (CT)
1830-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S126ASUW
Description
LED WHITE CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 1.50mm W
Lens Transparency
Clear
Height (Max)
1.00mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
1000,14150 €14,15 €
5000,11482 €57,41 €
1.0000,10602 €106,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09466 €283,98 €
6.0000,08886 €533,16 €
9.0000,08589 €773,01 €
15.0000,08252 €1.237,80 €
21.0000,08052 €1.690,92 €
30.0000,07857 €2.357,10 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €