
IN-C33ETLRB | |
|---|---|
DigiKey Part Number | 1830-1180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-C33ETLRB |
Description | LED IN-C33 BLUE 455NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Blue 455nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 23lm (15lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89703 € | 897,03 € |
| 2.000 | 0,84810 € | 1.696,20 € |
| 5.000 | 0,82853 € | 4.142,65 € |
| 10.000 | 0,81548 € | 8.154,80 € |
| Unit Price without VAT: | 0,89703 € |
|---|---|
| Unit Price with VAT: | 1,08541 € |

