
IN-C33CTLG | |
|---|---|
DigiKey Part Number | 1830-1167-2-ND - Tape & Reel (TR) 1830-1167-1-ND - Cut Tape (CT) 1830-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTLG |
Description | LED IN-C33 GREEN 525NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Green 525nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 100lm (90lm ~ 110lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 525nm (Typ) | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Height - Seated (Max) 0.084" (2.13mm) |
Lumens/Watt @ Current - Test 87 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,79000 € | 17,90 € |
| 100 | 1,38760 € | 138,76 € |
| 500 | 1,21064 € | 605,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15298 € | 1.152,98 € |
| 2.000 | 1,10416 € | 2.208,32 € |
| 3.000 | 1,07915 € | 3.237,45 € |
| 5.000 | 1,05095 € | 5.254,75 € |
| 7.000 | 1,03419 € | 7.239,33 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

