
XMC4500F144F1024ABXQMA1 | |
|---|---|
DigiKey Part Number | XMC4500F144F1024ABXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4500F144F1024ABXQMA1 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LQFP-144-18 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Obsolete | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-144-18 |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 144-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 91 |







