XMC4500-F144K1024 AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 277
Unit Price: 13,22000 €
Datasheet
PG-LQFP-144-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4500-F144K1024 AB

DigiKey Part Number
XMC4500-F144K1024ABIN-ND
Manufacturer
Manufacturer Product Number
XMC4500-F144K1024 AB
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LQFP-144-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-144-18
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes