
XMC1302T016X0008ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1302T016X0008ABXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC1302T016X0008ABXUMA1 |
Description | IC MCU 32BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1302T016X0008ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-16-8 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18582 € | 3.557,46 € |
| Unit Price without VAT: | 1,18582 € |
|---|---|
| Unit Price with VAT: | 1,43484 € |


