
XMC1202T028X0064ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1202T028X0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1202T028X0064ABXUMA1CT-ND - Cut Tape (CT) XMC1202T028X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1202T028X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1202T028X0064ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-28-16 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,73320 € | 43,33 € |
| 100 | 1,55290 € | 155,29 € |
| 250 | 1,46688 € | 366,72 € |
| 500 | 1,41504 € | 707,52 € |
| 1.000 | 1,37237 € | 1.372,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31966 € | 3.958,98 € |
| 6.000 | 1,29386 € | 7.763,16 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,08550 € |


