
V23815-U1306-M130 | |
|---|---|
DigiKey Part Number | V23815-U1306IN-ND |
Manufacturer | |
Manufacturer Product Number | V23815-U1306-M130 |
Description | FIBER OPTIC RECEIVER 1.6GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 1.6Gbps 3.3V 450 mA |
Datasheet | Datasheet |
Category | Data Rate 1.6Gbps |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V |
Part Status Obsolete | Current - Supply 450 mA |

