
TZ500N16KOFHPSA1 | |
|---|---|
DigiKey Part Number | TZ500N16KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TZ500N16KOFHPSA1 |
Description | SCR MODULE 1.6KV 1050A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1050 A Single Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 17A @ 50Hz |
Part Status Not For New Designs | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 669 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1050 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,68000 € | 173,68 € |
| 12 | 154,18250 € | 1.850,19 € |
| Unit Price without VAT: | 173,68000 € |
|---|---|
| Unit Price with VAT: | 210,15280 € |

