
TZ240N36KOFS2HPSA1 | |
|---|---|
DigiKey Part Number | TZ240N36KOFS2HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TZ240N36KOFS2HPSA1 |
Description | THYR / DIODE MODULE DK |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |

