SCR Module 3 kV 700 A Single Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ240N30KOFHPSA1

DigiKey Part Number
TZ240N30KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TZ240N30KOFHPSA1
Description
SCR MODULE 3KV 700A MODULE
Customer Reference
Detailed Description
SCR Module 3 kV 700 A Single Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
6100A @ 50Hz
Part Status
Obsolete
Current - Hold (Ih) (Max)
300 mA
Structure
Single
Operating Temperature
-40°C ~ 125°C
Number of SCRs, Diodes
1 SCR
Mounting Type
Chassis Mount
Voltage - Off State
3 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
240 A
Base Product Number
Current - On State (It (RMS)) (Max)
700 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.