
TT190N18SOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TT190N18SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT190N18SOFHPSA1 |
Description | SCR MODULE 1.8KV 275A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 275 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 145 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 5200A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 190 A | Base Product Number |
Current - On State (It (RMS)) (Max) 275 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,36000 € | 48,36 € |
| 16 | 35,08188 € | 561,31 € |
| 104 | 33,45423 € | 3.479,24 € |
| Unit Price without VAT: | 48,36000 € |
|---|---|
| Unit Price with VAT: | 58,51560 € |

