



TLS710B0EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS710B0EJV50XUMA1TR-ND - Tape & Reel (TR) TLS710B0EJV50XUMA1CT-ND - Cut Tape (CT) TLS710B0EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS710B0EJV50XUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS710B0EJV50XUMA1 Models |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 80 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76360 € | 76,36 € |
| 250 | 0,71628 € | 179,07 € |
| 500 | 0,68780 € | 343,90 € |
| 1.000 | 0,66437 € | 664,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63963 € | 1.599,08 € |
| 5.000 | 0,62471 € | 3.123,55 € |
| 7.500 | 0,61724 € | 4.629,30 € |
| 12.500 | 0,60897 € | 7.612,12 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

