
TLF50281ELXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLF50281ELXUMA3TR-ND - Tape & Reel (TR) 448-TLF50281ELXUMA3CT-ND - Cut Tape (CT) 448-TLF50281ELXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF50281ELXUMA3 |
Description | IC REG BUCK 5V 500MA SSOP-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLF50281ELXUMA3 Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39080 € | 34,77 € |
| 100 | 1,24490 € | 124,49 € |
| 250 | 1,17544 € | 293,86 € |
| 500 | 1,14294 € | 571,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05984 € | 2.649,60 € |
| 5.000 | 1,03794 € | 5.189,70 € |
| 7.500 | 1,02698 € | 7.702,35 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

