
TLE9868QXB20XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9868QXB20XUMA2TR-ND - Tape & Reel (TR) 448-TLE9868QXB20XUMA2CT-ND - Cut Tape (CT) 448-TLE9868QXB20XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9868QXB20XUMA2 |
Description | IC MCU 32BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 AURIX™ Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH PG-VQFN-48-29 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 28V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b, 2x14b SAR, Sigma-Delta |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 150°C (TJ) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity LINbus, SSC, UART/USART | Supplier Device Package PG-VQFN-48-29 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68300 € | 36,83 € |
| 25 | 3,40000 € | 85,00 € |
| 100 | 3,08810 € | 308,81 € |
| 250 | 2,96244 € | 740,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69806 € | 6.745,15 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,83220 € |

