ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View
Infineon TLE984x Embedded Power IC | Digi-Key Daily

TLE9845QXXUMA1

DigiKey Part Number
TLE9845QXXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9845QXXUMA1
Description
EMBEDDED POWER
Customer Reference
Detailed Description
ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9845QXXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Manufacturer
Infineon Technologies
Voltage - Supply
3V ~ 28V
Series
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M0
Package / Case
48-VFQFN Exposed Pad
Program Memory Type
FLASH (48kB)
Supplier Device Package
PG-VQFN-48-31
RAM Size
4K x 8
Base Product Number
Interface
LIN, SSI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 87.049 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

87.049In Stock
Ships from Rochester Electronics, LLC