



TLE9843QXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9843QXXUMA1TR-ND - Tape & Reel (TR) TLE9843QXXUMA1CT-ND - Cut Tape (CT) TLE9843QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9843QXXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9843QXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (48kB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,68040 € | 67,01 € |
| 100 | 2,42540 € | 242,54 € |
| 250 | 2,30380 € | 575,95 € |
| 500 | 2,30116 € | 1.150,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10655 € | 5.266,38 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,64640 € |

