
TLE9562QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9562QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9562QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9562QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9562QXXUMA1 |
Description | BLDC_DRIVER_IC PG-VQFN-48 |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9562QXXUMA1 Models |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer Infineon Technologies | Voltage - Load 6V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package PG-VQFN-48-31 |
Technology NMOS | Base Product Number |
Current - Output 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE95613QXXUMA1 | Infineon Technologies | 4.990 | 448-TLE95613QXXUMA1CT-ND | 3,44000 € | Parametric Equivalent |
| TLE9561QXXUMA1 | Infineon Technologies | 4.800 | 448-TLE9561QXXUMA1CT-ND | 3,48000 € | Parametric Equivalent |
| TLE95623QXXUMA1 | Infineon Technologies | 34 | 448-TLE95623QXXUMA1CT-ND | 3,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06274 € | 5.156,85 € |
| Unit Price without VAT: | 2,06274 € |
|---|---|
| Unit Price with VAT: | 2,49592 € |

