Direct



TLE9262BQXXUMA1 | |
|---|---|
DigiKey Part Number | TLE9262BQXXUMA1TR-ND - Tape & Reel (TR) TLE9262BQXXUMA1CT-ND - Cut Tape (CT) TLE9262BQXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXXUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Infineon Technologies | Supplier Device Package PG-VQFN-48-31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Mounting Type Surface Mount |
Interface SPI | Base Product Number |
Voltage - Supply 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9262BQXXUMA2 | Infineon Technologies | 2.440 | 448-TLE9262BQXXUMA2CT-ND | 3,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85306 € | 4.632,65 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |


