


TLE9255WSKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9255WSKXUMA2TR-ND - Tape & Reel (TR) 448-TLE9255WSKXUMA2CT-ND - Cut Tape (CT) 448-TLE9255WSKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9255WSKXUMA2 |
Description | IC TRANSCEIVER FULL PGDSO14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full CANbus PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9255WSKXUMA2 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package PG-DSO-14 |
Duplex Full | Base Product Number |
Data Rate 1Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51700 € | 15,17 € |
| 25 | 1,38480 € | 34,62 € |
| 100 | 1,23950 € | 123,95 € |
| 250 | 1,17024 € | 292,56 € |
| 500 | 1,13768 € | 568,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05783 € | 2.644,58 € |
| 5.000 | 1,03597 € | 5.179,85 € |
| 7.500 | 1,02501 € | 7.687,57 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,48050 € |

