


TLS810A1LDV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS810A1LDV50XUMA1TR-ND - Tape & Reel (TR) TLS810A1LDV50XUMA1CT-ND - Cut Tape (CT) TLS810A1LDV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810A1LDV50XUMA1 |
Description | IC REG LIN 5V 100MA PG-TSON-10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7.5 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74720 € | 18,68 € |
| 100 | 0,66150 € | 66,15 € |
| 250 | 0,62060 € | 155,15 € |
| 500 | 0,59594 € | 297,97 € |
| 1.000 | 0,58607 € | 586,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54133 € | 2.706,65 € |
| 10.000 | 0,53070 € | 5.307,00 € |
| 15.000 | 0,52538 € | 7.880,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |


