
TLE7809G | |
|---|---|
DigiKey Part Number | TLE7809G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7809G |
Description | IC LDO VREG/LIN TXRX DSO-28 |
Customer Reference | |
Detailed Description | Special Purpose PMIC PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7809G Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package PG-DSO-28 |
Applications Special Purpose | Base Product Number |
Voltage - Supply 3.9V ~ 27V |

