


TLE72722DATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72722DATMA1TR-ND - Tape & Reel (TR) 448-TLE72722DATMA1CT-ND - Cut Tape (CT) 448-TLE72722DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72722DATMA1 |
Description | IC REG LIN 5V 300MA PG-TO252-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72722DATMA1 Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 200mA | Supplier Device Package PG-TO252-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90530 € | 90,53 € |
| 250 | 0,85212 € | 213,03 € |
| 500 | 0,82004 € | 410,02 € |
| 1.000 | 0,81701 € | 817,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76580 € | 1.914,50 € |
| 5.000 | 0,74901 € | 3.745,05 € |
| 7.500 | 0,74060 € | 5.554,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

