
TLE7241EXUMA1 | |
|---|---|
DigiKey Part Number | TLE7241EXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7241EXUMA1 |
Description | IC PWR DRIVER N-CHAN 1:2 DSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.2A PG-DSO-20-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7241EXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 240mOhm |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-DSO-20-27 |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 9V ~ 18V |

