Power Switch/Driver 3:8 N-Channel 175mA, 350mA PG-SSOP-24-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7234EXUMA1

DigiKey Part Number
TLE7234EXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7234EXUMA1
Description
IC PWR DRIVER N-CHAN 3:8 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:8 N-Channel 175mA, 350mA PG-SSOP-24-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
9V ~ 16V
Mfr
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Output (Max)
175mA, 350mA
Part Status
Obsolete
Rds On (Typ)
900mOhm, 1.6Ohm
Switch Type
Fault Protection
Open Load Detect, Over Temperature
Number of Outputs
8
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
3:8
Mounting Type
Surface Mount
Output Configuration
High Side or Low Side
Supplier Device Package
PG-SSOP-24-4
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.