MFR Recommended
Similar

TLE6250GXUMA1 | |
|---|---|
DigiKey Part Number | TLE6250GXUMA1TR-ND - Tape & Reel (TR) TLE6250GXUMA1CT-ND - Cut Tape (CT) TLE6250GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6250GXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6250GXUMA1 Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Infineon Technologies | Data Rate 1MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 160°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9350BSJXTMA1 | Infineon Technologies | 2.535 | 448-TLE9350BSJXTMA1CT-ND | 0,94000 € | MFR Recommended |
| TCAN1042HVDR | Texas Instruments | 4.856 | 296-43937-1-ND | 1,84000 € | Similar |









