
TLE6216G | |
|---|---|
DigiKey Part Number | TLE6216G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6216G |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A, 5A PG-DSO-20-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A, 5A | |
Rds On (Typ) | 200mOhm, 350mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-12 | |
Package / Case | ||
Base Product Number |

