
TLE49644MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49644MXTSA1TR-ND - Tape & Reel (TR) TLE49644MXTSA1CT-ND - Cut Tape (CT) TLE49644MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49644MXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49644MXTSA1 Models |
Category | Current - Output (Max) 25mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 13.5mT Trip, 5.4mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 32V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,30254 € | 151,27 € |
| 1.000 | 0,29009 € | 290,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27245 € | 817,35 € |
| 6.000 | 0,26251 € | 1.575,06 € |
| 9.000 | 0,25708 € | 2.313,72 € |
| 15.000 | 0,25063 € | 3.759,45 € |
| 21.000 | 0,24660 € | 5.178,60 € |
| 30.000 | 0,24251 € | 7.275,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


