
TLE4941PLUSCXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4941PLUSCXAMA1CT-ND - Cut Tape (CT) 448-TLE4941PLUSCXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941PLUSCXAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4941PLUSCXAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,01880 € | 50,94 € |
| 100 | 0,97600 € | 97,60 € |
| 500 | 0,89012 € | 445,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84071 € | 1.261,06 € |
| 3.000 | 0,81287 € | 2.438,61 € |
| 4.500 | 0,79766 € | 3.589,47 € |
| 7.500 | 0,77957 € | 5.846,77 € |
| 10.500 | 0,76826 € | 8.066,73 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

