TLE4476D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 2,12000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4476D

DigiKey Part Number
TLE4476DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4476D
Description
IC REG LINEAR 3.3V/5V TO252-5-11
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.7V @ 330mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
13 mA
PSRR
60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 170°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes