



TLE4470GXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4470GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4470GXUMA2 |
Description | IC REG LINEAR POS ADJ PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 250mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4470GXUMA2 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 15 mA |
Series | PSRR 60dB (20Hz ~ 20kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V, (5V), Tracking | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package PG-DSO-14 |
Voltage Dropout (Max) 0.5V @ 100mA, 0.6V @ 200mA | Base Product Number |
Current - Output |

