PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) PG-TO252-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) PG-TO252-5-1
How Smart Healthcare is Changing Lives

TLE4307D V33

DigiKey Part Number
TLE4307DV33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4307D V33
Description
IC REG DL CHRPMP/LINEAR DPAK-5
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) PG-TO252-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4307D V33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Charge Pump (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
-
Voltage/Current - Output 1
-
Voltage/Current - Output 2
3.3V, 250mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.