


TLE42764GVATMA1 | |
|---|---|
DigiKey Part Number | TLE42764GVATMA1TR-ND - Tape & Reel (TR) TLE42764GVATMA1CT-ND - Cut Tape (CT) TLE42764GVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764GVATMA1 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764GVATMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package PG-TO263-5-1 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,18360 € | 29,59 € |
| 100 | 1,05640 € | 105,64 € |
| 250 | 0,99588 € | 248,97 € |
| 500 | 0,96148 € | 480,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92932 € | 929,32 € |
| 2.000 | 0,90459 € | 1.809,18 € |
| 3.000 | 0,89221 € | 2.676,63 € |
| 5.000 | 0,87849 € | 4.392,45 € |
| 7.000 | 0,87047 € | 6.093,29 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

