Direct
Direct



TLE4276DV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE4276DV50ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4276DV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-5-1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5-1 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Inhibit |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package PG-TO252-5-1 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42764DV50ATMA1 | Infineon Technologies | 9.478 | TLE42764DV50ATMA1CT-ND | 1,68000 € | Direct |
| TLE4276DV50ATMA2 | Infineon Technologies | 1.284 | 448-TLE4276DV50ATMA2CT-ND | 2,29000 € | Direct |



