Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4267GATMA1

DigiKey Part Number
TLE4267GATMA1TR-ND - Tape & Reel (TR)
TLE4267GATMA1CT-ND - Cut Tape (CT)
TLE4267GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4267GATMA1
Description
IC REG LIN 5V 400MA PG-TO263-7-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4267GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
4 mA
Mfr
Current - Supply (Max)
80 mA
Series
PSRR
54dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Inhibit, Reset
Part Status
Active
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Voltage Dropout (Max)
0.6V @ 400mA
Supplier Device Package
PG-TO263-7-1
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75000 €17,50 €
251,60080 €40,02 €
1001,43630 €143,63 €
2501,35796 €339,49 €
5001,32842 €664,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27182 €1.271,82 €
2.0001,23982 €2.479,64 €
3.0001,22377 €3.671,31 €
5.0001,20602 €6.030,10 €
7.0001,19563 €8.369,41 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,84350 €