


TLE42672GATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE42672GATMA1TR-ND - Tape & Reel (TR) 448-TLE42672GATMA1CT-ND - Cut Tape (CT) 448-TLE42672GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42672GATMA1 |
Description | IC REG LIN 5V 400MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42672GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57400 € | 39,35 € |
| 100 | 1,41210 € | 141,21 € |
| 250 | 1,33504 € | 333,76 € |
| 500 | 1,28856 € | 644,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25032 € | 1.250,32 € |
| 2.000 | 1,21886 € | 2.437,72 € |
| 3.000 | 1,20309 € | 3.609,27 € |
| 5.000 | 1,18563 € | 5.928,15 € |
| 7.000 | 1,17542 € | 8.227,94 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |

