


TLE4267GMXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4267GMXUMA2TR-ND - Tape & Reel (TR) 448-TLE4267GMXUMA2CT-ND - Cut Tape (CT) 448-TLE4267GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4267GMXUMA2 |
Description | IC REG LIN 5V 400MA PG-DSO-14-61 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-DSO-14-61 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4267GMXUMA2 Models |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 80 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit, Reset |
Part Status Active | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.6V @ 400mA | Supplier Device Package PG-DSO-14-61 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,75520 € | 43,88 € |
| 100 | 1,57730 € | 157,73 € |
| 250 | 1,49256 € | 373,14 € |
| 500 | 1,46576 € | 732,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35495 € | 3.387,38 € |
| 5.000 | 1,32818 € | 6.640,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,10970 € |

