20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4205G

DigiKey Part Number
TLE4205GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4205G
Description
IC MOTOR DRIVER 6V-32V 20DSO
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel PG-DSO-20-17
Datasheet
 Datasheet
EDA/CAD Models
TLE4205G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-20-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.