
TLD5191HB2WEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD5191HB2WEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD5191HB2WEVALTOBO1 |
Description | EVAL BOARD FOR TLD5191ES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLD5191ES LITIX™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6.2V ~ 23.6V | |
Features | Dimmable | |
Voltage - Input | 6.2V ~ 35V | |
Contents | Board(s) | |
Utilized IC / Part | TLD5191ES | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,69000 € | 266,69 € |
| Unit Price without VAT: | 266,69000 € |
|---|---|
| Unit Price with VAT: | 322,69490 € |

