
TC297TA64F300SBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC297TA64F300SBCKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC297TA64F300SBCKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC297TA64F300SBCKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 384K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2.75M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
DigiKey Programmable Not Verified | Data Converters A/D 84x12b, 10 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-292-6 |
Peripherals DMA, WDT | Package / Case 292-LFBGA |
Number of I/O 169 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 40,75079 € | 40.750,79 € |
| Unit Price without VAT: | 40,75079 € |
|---|---|
| Unit Price with VAT: | 49,30846 € |

