Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC277T64F200SCAKXUMA1 | |
|---|---|
DigiKey Part Number | TC277T64F200SCAKXUMA1TR-ND - Tape & Reel (TR) TC277T64F200SCAKXUMA1CT-ND - Cut Tape (CT) TC277T64F200SCAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC277T64F200SCAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 472K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 60x12b, 6 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-292-6 |
Peripherals DMA, WDT | Package / Case 292-LFBGA |
Number of I/O 169 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC277T64F200SDCKXUMA1 | Infineon Technologies | 0 | 448-TC277T64F200SDCKXUMA1CT-ND | 22,87000 € | Parametric Equivalent |
| TC277TP64F200NDCKXUMA1 | Infineon Technologies | 982 | TC277TP64F200NDCKXUMA1CT-ND | 26,81000 € | Parametric Equivalent |
| TC277TP64F200SDCKXUMA1 | Infineon Technologies | 983 | 448-TC277TP64F200SDCKXUMA1CT-ND | 25,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 17,75000 € | 177,50 € |
| 25 | 16,66760 € | 416,69 € |
| 100 | 15,65270 € | 1.565,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,28741 € | 14.287,41 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,71680 € |


